Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

914CE18-3

MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator with Boot Seal, 1NC ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator with Boot Seal, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 3 ft UL Cable
Product Highlights:
  • Compact construction
  • Fluorocarbon sealing (standard)
  • Zinc die-cast housing
  • Gang mounting capability
  • Simple two-screw mounting
  • side and bottom exit cable/connector
  • Cable length variations
  • Mechanical life up to 10,000,000 cycles
  • Low temperature variants
  • Wide choice of actuators
  • Agency approvals and standards from UL, CSA, CE
Potential Applications:
  • Processing Equipment
  • Textile Machinery
  • Machine Tools
  • Robotics
  • Packaging Equipment
  • Farm Machinery
  • Commercial Laundry Equipment
  • Printing Trade Machinery
  • Vehicles
Search Keywords: 914CE183
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    914CE18-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Compact Precision
  • Actuator Style:
    Top Pin Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    22.5 N
  • Dimension:
    40.01 x 16 x 62.99 mm
  • Maximum Current Rating:
    5@250VAC@(CE/cULus) A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    1, 2, 3, 3R, 4, 6, 6P, 12, 13
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 914CE18-3 RoHS compliant?
Yes, 914CE18-3 is RoHS compliant.
What is the lead time for 914CE18-3?
The standard lead time for 914CE18-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 12/9/26
15 Weeks can ship 1/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$189.68
5
$178.63
10
$167.79
20
$159.27
50
$153.33
100 +
$147.94
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!