- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 914CE18-15A
Honeywell
914CE18-15A
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5A 250VAC 1/10HP 22.5N Linear Cable Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5A 250VAC 1/10HP 22.5N Linear Cable Automotive
Product Highlights:
- Compact construction
- Pre-wired or connector versions
- Die-cast Zinc housing
- Wide selection of actuators
- Gang mounting capability
- Cable length variations
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
Potential Applications:
- Processing Equipment
- Textile Machinery
- Machine Tools
- Robotics
- Packaging Equipment
- Farm Machinery
- Commercial Laundry Equipment
- Printing Trade Machinery
- Vehicles
Search Keywords: 914CE1815A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:914CE18-15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:22.5 N
-
Dimension:40 x 16 x 63 mm
-
Maximum Current Rating:5@250VAC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:1, 2, 3, 3R, 4, 6, 6P, 12, 13
-
Body Orientation:Straight
Frequently Asked Questions
Is 914CE18-15A RoHS compliant?
Yes, 914CE18-15A is RoHS compliant.
What is the lead time for 914CE18-15A?
The standard lead time for 914CE18-15A is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1
$113.11
5
$104.67
10
$101.64
20
$96.07
50
$84.60
100 +
$80.55
Click for Quote
Log in
to unlock special pricing