- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 914CE1-6G
Honeywell
914CE1-6G
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 1A 30VDC 11.8N Linear Cable
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 914CE1-6G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Enclosed |
| Actuator Style: | Top Pin Plunger |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 11.8 N |
| Dimension: | 40mm x 16mm x 52.1 mm |
| Maximum Current Rating: | 1 A |
| Terminal Type: | Wire Lead |
| NEMA Standard as Enclosure Rating: | 1, 2, 3, 3R, 4, 6, 6P, 13 |
| Body Orientation: | Straight |