- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 914CE16-AQ
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary Connector 5A 250VAC 1/10HP 13.34N Rotary Screw Mount
Search Keywords: 914CE16AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:914CE16-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:13.34 N
-
Dimension:40.01 x 16 x 64.8 mm
-
Maximum Current Rating:5@250VAC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
2
$211.81
3
$211.28
4
$210.75
5 +
$206.54
Click for Quote
Log in
to unlock special pricing