- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 914CE16-6AN14
Honeywell
914CE16-6AN14
Switch Limit N.O./N.C. SPDT Side Rotary Cable 5A 250VAC 1/10HP 13.34N Rotary Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:914CE16-6AN14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Miniature
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:13.34 N
-
Dimension:40.01 x 16 x 64.8 mm
-
Maximum Current Rating:5@250VAC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
-
This product is discontinued, but still in stock.