- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 914CE16-18V
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 5A 250VAC 28VDC 1/10HP 22.2N Rotary Cable Automotive
Search Keywords: 914CE1618V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:914CE16-18V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Compact Precision
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:22.2 N
-
Maximum Current Rating:5@250VAC@(UL/CSA) A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:1, 3, 4, 6, 6P, 12, 13
-
Body Orientation:Right Angle
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for out of Stock Qty:
3
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$260.62
3
$258.71
5
$257.41
8
$256.13
10 +
$251.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT