Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

8LS3

MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Wobble Actuator, Ø ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Wobble Actuator, Ø 4,8 mm x 141 mm [0.19 in x 5.6 in] Aluminum Rod, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, 0.5 in - 14 NPT Conduit, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13
Product Highlights:
  • NEMA 1, 3, 4, 6, and 13
  • Wide choice of heads and actuators
  • Captive screws
  • Variety of operating characteristics
  • Mode of operation is field adjustable
  • UL and CSA approved parts available
Potential Applications:
  • Machine tools
  • Conveyors
  • Material handling
  • Metal fabrication equipment
  • Lift trucks
Search Keywords: 8LS3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 8LS3
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 1.39 N
Dimension: 40.64 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8LS3 RoHS compliant?
Yes, 8LS3 is RoHS compliant.
What is the lead time for 8LS3?
The standard lead time for 8LS3 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
On Order:
25   can ship 3/29/27
26 Weeks can ship 5/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$393.44
3
$389.60
5 +
$371.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!