- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 8HS4-118
Honeywell
8HS4-118
Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 5A 125VAC 28VDC 2.78N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:8HS4-118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:5@28VDC A
-
Maximum Movement Differential:0.51 mm
-
Operating Force:2.78 N
-
Termination Style:Wire Lead
-
Dimension:49.78 x 17.02 x 23.88 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.