- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 8HM73-3
Honeywell
8HM73-3
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 1 A at 28 Vdc, Gold-Pl ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 8HM73-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Lever |
| Contact Rating @ Voltage: | 1@28VDC A |
| Maximum Movement Differential: | 0.15 mm |
| Operating Force: | 1.95 N |
| Termination Style: | Wire Lead |
| Dimension: | 20.04 x 6.35 x 19.94 mm |
| Body Orientation: | Straight |