- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 8AS254-BZ
Description
+
MICRO SWITCH™ Basic Switches: AS Series, Value Add Assembly, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, Includes BZ-2RT Basic Switch with Mounting Bracket and Hardware, 12,7 mm [0.50 in] Threaded Bushing with 7,9 mm [0.31 in] Diameter Additional Overtravel Plunger with Seal and Seal Ring Assembled to Mounting Nut, Binding Head Combination Screw Termination with Integral Washers, Bushing Seals and Hardware Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
- Tandem switch assembly
- Variety of actuators
- Choice of circuitries, electrical ratings, and terminations
- Field adjustable operating point on one or both basic switches
Potential Applications:
- Boiler controls
- Anywhere two circuits need to be controlled by one actuator
Search Keywords: 8AS254BZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:8AS254-BZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Overtravel Plunger
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$143.37
5
$130.22
10
$122.29
20
$115.01
50
$111.95
100 +
$110.47
Click for Quote
Log in
to unlock special pricing