- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 8AS239
Honeywell
8AS239
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 4A 115VAC 28VDC 2.5N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 4A 115VAC 28VDC 2.5N Screw Mount
Search Keywords: 8AS239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:8AS239
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Roller Lever
-
Contact Rating @ Voltage:4@28VDC A
-
Maximum Movement Differential:0.76 mm
-
Operating Force:2.5 N
-
Termination Style:Solder
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is 8AS239 RoHS compliant?
Yes, 8AS239 is RoHS compliant.
What is the lead time for 8AS239?
The standard lead time for 8AS239 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$263.06
3
$255.75
5
$255.11
10
$230.07
20 +
$223.93
Click for Quote
Log in
to unlock special pricing