Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

8AS150

Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 1.95N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 1.95N Screw Mount
Search Keywords: 8AS150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 8AS150
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Steel/Lever
Operating Force: 1.95 N
Termination Style: Wire Lead
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8AS150 RoHS compliant?
Yes, 8AS150 is RoHS compliant.
What is the lead time for 8AS150?
The standard lead time for 8AS150 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
26 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$315.85
3
$313.53
5
$312.00
10
$306.92
20 +
$303.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!