- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- 87941-01
Honeywell
87941-01
Honeywell Push-Pull and Emergency - Stop Switches, 87941 E-Stop Switch, UL & CE Rated, Dual Circuit 1 NO, Red Button, Shipped ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:87941-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650070000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Actuator Diameter:45.21 mm
-
Actuator Color:Red
-
Pole Throw Configuration:DPST
-
Illumination Type:N/R
-
Illumination Color:N/R
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:24 V
-
Maximum Current Rating:20@14VDC A
-
Terminal Type:Screw
-
IP Rating:IP67