- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 85341-10
Description
+
Honeywell Quartz Plus Hourmeter, Movement Assembly Packout, 12 Vdc - 24 Vdc, 10,000 Hrs, Shipped in Bulk Packaging.
Search Keywords: 8534110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:85341-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9106908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$322.89
2
$316.80
4
$310.70
7
$304.61
25
$252.84
50
$222.35
100
$210.18
300 +
$198.00
Click for Quote
Log in
to unlock special pricing