- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 85003-04
Description
+
Honeywell Quartz Plus Hourmeter, 12 Vdc - 24 Vdc, 10,000 Hrs, Round (2.27 Dia) Flush Cup Mount, Shipped in Bulk Packaging [72 Units per Box].
Search Keywords: 8500304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:85003-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9106908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$391.88
2
$373.23
5
$356.27
11
$340.77
31 +
$326.58
Click for Quote
Log in
to unlock special pricing