- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 84828-08
Honeywell
84828-08
Honeywell Key And Rotary Switch Assembly, 84828 Key Switch, 2 Position [Off-On],3 - Screw Terminal Connector, Shipped in Bulk ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:84828-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Number of Positions:2
-
Angle of Throw:45 °
-
Key Removable Positions:Off
-
Switch Configuration:Off On
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:20@12VDC A
-
Terminal Type:Screw
-
Bezel Style:Round
-
Operating Temperature:-40 to 85 °C
-
Body Orientation:Straight