Image is representational - see mfr. specs

83307-00002000-01

Honeywell

Pressure Sensor 500psi Vacuum Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor 500psi Vacuum Automotive
Search Keywords: 833070000200001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    83307-00002000-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536508090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Media:
    N/A
  • Output Voltage:
    N/A
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 121 °C
  • Dimension:
    58.42 x 37.34 mm
  • Device Pressure Type:
    Vacuum
  • Operating Pressure Range:
    500(Max) psi
  • Accuracy:
    N/A
  • Typical Operating Supply Voltage:
    N/A
  • Response Time:
    N/A
  • Electrical Termination:
    N/A
  • Port Size:
    1/8-27 NPT
  • Port Type:
    Male
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78
Ships today, if you order in
MOQ for out of Stock Qty:
100
8 Weeks can ship 7/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$209.82
25
$209.29
50
$208.77
100
$208.25
200
$106.36
300
$72.40
400 +
$70.95
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!