- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 83298-00000350-05
Honeywell
83298-00000350-05
Pressure Sensor 500psi Vacuum Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 83298-00000350-05 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | Stud |
| Operating Temperature: | -40 to 121 °C |
| Dimension: | 58.42 x 37.34 mm |
| Device Pressure Type: | Vacuum |
| Operating Pressure Range: | 500(Max) psi |
| Port Size: | 1/8-27 NPT |
| Port Type: | Male |
-
This product is discontinued, but still in stock.