- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 83298-00000100-01
Description
+
Pressure Sensor 0psi to 500psi
Search Keywords: 832980000010001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:83298-00000100-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365009
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Media:N/A
-
Output Voltage:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
-
Device Pressure Type:N/A
-
Operating Pressure Range:N/A
-
Accuracy:N/A
-
Typical Operating Supply Voltage:N/A
-
Response Time:N/A
-
Electrical Termination:N/A
-
Port Size:1/8-27 NPT
-
Port Type:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$172.93
250
$172.50
500
$172.07
1,250
$171.64
2,500
$87.67
3,750
$59.67
5,000 +
$58.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT