- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 82PB19-T2
Honeywell
82PB19-T2
Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Alternate Contact Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Alternate Contact Panel Mount
Product Highlights:
- Compact size
- Up to 4-poles
- Sealed versions
Search Keywords: 82PB19T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:82PB19-T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39089000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@250VAC 30 VDC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:N/A
-
Body Orientation:Straight
Frequently Asked Questions
Is 82PB19-T2 RoHS compliant?
Yes, 82PB19-T2 is RoHS compliant.
What is the lead time for 82PB19-T2?
The standard lead time for 82PB19-T2 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
MOQ for out of Stock Qty:
3
27 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$777.32
3
$706.52
5
$697.12
8
$679.22
10 +
$677.52
Click for Quote
Log in
to unlock special pricing