- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 82CX2A
Honeywell
82CX2A
MICRO SWITCH™ Hazardous Location Switches: CX Series Explosion-Proof Limit Switch, Side Rotary (Lever Not Included), 1NC 1NO S ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Sealing - applicable portions of NEMA 1, 3, 4, 4X, 6, 6P, 7, 9, and 13
- Watertight and dust-tight for outdoor use
- 4 mA to 20 mA analog output available
- UL Listed, file #E14274
- Analog UL file #E68247
- CSA Certified, file #LR57324
- Rugged, cast aluminum housing
- Pretravel, overtravel, and actuating sequence can be field adjusted without tools (all basics individually)
- Rotary types convert in seconds to clockwise, counter-clockwise, or both-way operation
- Control valves and actuators
- Petro-chemical plants
- Grain handling
- Waste treatment
- Hazardous waste handing
- Power generating
- Paint facilities
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 82CX2A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509901 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Explosion Proof |
| Actuator Style: | Side Rotary |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Dimension: | 101.6 x 167.15 x 101.6 mm |
| Maximum Current Rating: | 0.5@125VDC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 3, 4, 4X, 6, 6P, 7, 9, 13 |
| Body Orientation: | Right Angle |