- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 82320-56
Description
+
Honeywell Quartz Hourmeter, 12 Vdc - 60 Vdc, 10,000 Hrs, Retainer Mount, Shipped in Bulk Pacakaging [144 Units per Box].
Search Keywords: 8232056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:82320-56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9106908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,490
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$117.40
5
$108.64
10
$105.49
20
$99.71
50
$97.05
100 +
$95.77
Click for Quote
Log in
to unlock special pricing