- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 81CX4
Honeywell
81CX4
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 0.5A 250VDC 1/4HP 1.25N Rotary Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 0.5A 250VDC 1/4HP 1.25N Rotary Screw Mount
Search Keywords: 81CX4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:81CX4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650800018
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:1.25 N
-
Dimension:101.6 x 167.15 x 101.6 mm
-
Maximum Current Rating:0.5@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 7, 9, 13
-
Body Orientation:Right Angle
Frequently Asked Questions
Is 81CX4 RoHS compliant?
Yes, 81CX4 is RoHS compliant.
What is the lead time for 81CX4?
The standard lead time for 81CX4 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$3,374.81
3
$3,199.50
5 +
$2,015.69
Click for Quote
Log in
to unlock special pricing