- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 8172CX2
Honeywell
8172CX2
Switch Limit Side Rotary Conduit 1A 125VAC Rotary Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:8172CX2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Operating Force:N/A
-
Dimension:101.6 x 167.15 x 101.6 mm
-
Maximum Current Rating:1@125VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle