- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 7XE1
Honeywell
7XE1
MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 7 A at 28 Vdc, S ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:7XE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Plunger
-
Contact Rating @ Voltage:7@28VDC A
-
Maximum Movement Differential:0.13 mm
-
Operating Force:2.78 N
-
Termination Style:Wire Lead
-
Dimension:15.65 x 8.03 x 18.92 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.