- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 7VP34
Honeywell
7VP34
MICRO SWITCH™ Miniature Basic Switches: Value-Add Assembly, Single Pole Double Throw (SPDT), 15.1 A 125/250/277 Vac, Special C ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:7VP34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Simulated Roller Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.46 mm
-
Operating Force:1.25 N
-
Termination Style:Quick Connect
-
Dimension:38.99 x 10.16 x 28.35 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.