- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 7SE1-T
Description
+
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Stainless Steel Pin Plunger, Lower Operating Force: 113 to 227 gf [4 to 8 oz], Solder-Plated Terminals, -53 °C to 105 °C [-65 °F to 221 °F]
Product Highlights:
- Very small package size
- Power load switching capability to 7 A
- Temperature tolerance to 105 C [221 F]
- High temperature construction for use to 149 C [300 F]
- Watertight seal per MIL-S-8805, enclosure design symbol 3
- Choice of actuation
Potential Applications:
- Aircraft
- Ordinance
- Moist or dusty industrial environments
Search Keywords: 7SE1T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:7SE1-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Plunger
-
Contact Rating @ Voltage:5@250VAC 30VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:2.22 N
-
Termination Style:Solder
-
Dimension:22.25 x 8.79 x 22.73 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$278.65
5
$205.78
8
$152.72
10 +
$149.67
Click for Quote
Log in
to unlock special pricing