- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 7SE19
Description
+
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 0.5 A at 10 Vdc, Gold-Plated Contacts, Stainless Steel Pin Plunger, Lower Operating Force: 113 to 227 gf [4 to 8 oz], (3) 305 mm [12 in] Color-Coded Lead Wire Termination (22 Gage) per Mil-W-22759-9, -53 °C to 105 °C [-65 °F to 221 °F]
Search Keywords: 7SE19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:7SE19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Plunger
-
Contact Rating @ Voltage:1@30VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:2.22 N
-
Termination Style:Wire Lead
-
Dimension:22.25 x 8.79 x 18.92 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$348.77
5
$257.55
8
$191.15
10 +
$187.33
Click for Quote
Log in
to unlock special pricing