- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 7SE1
Honeywell
7SE1
Snap Action Switch - SPDT - On-Mom - 5A 250VAC 30VDC - Round (Pin Plunger) Actuator - Waterproof - Wire Leads - Chassis Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Snap Action Switch - SPDT - On-Mom - 5A 250VAC 30VDC - Round (Pin Plunger) Actuator - Waterproof - Wire Leads - Chassis Mount.
Product Highlights:
- Very small package size
- Power load switching capability to 7 A
- Temperature tolerance to 105 C [221 F]
- High temperature construction for use to 149 C [300 F]
- Watertight seal per MIL-S-8805, enclosure design symbol 3
- Choice of actuation
Potential Applications:
- Aircraft
- Ordinance
- Moist or dusty industrial environments
Search Keywords: 7SE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:7SE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Pin Plunger
-
Contact Rating @ Voltage:5@250VAC 28VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:2.22 N
-
Termination Style:Wire Lead
-
Dimension:22.25 x 8.79 x 18.92 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is 7SE1 RoHS compliant?
Yes, 7SE1 is RoHS compliant.
What is the lead time for 7SE1?
The standard lead time for 7SE1 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
On Order:
39
can ship 10/1/26
MOQ for out of Stock Qty:
3
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$192.43
3
$183.57
5
$176.12
8
$173.78
10 +
$171.55
Click for Quote
Log in
to unlock special pricing