- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 7LS51
Honeywell
7LS51
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 0.1A 125VAC 30VDC Rotary Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:7LS51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:N/A
-
Actuator Style:Side Rotary with Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Maximum Current Rating:0.1@125VAC 30VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle