- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 7AS12
Description
+
MICRO SWITCH™ Miniature Basic Switches: Value-Add Assembly, Single Pole Double Throw (SPDT), 15.1 A 125/250 Vac, Supplied with V3 Basic Switch, Corrosion Resistant Mounting Bracket, Corrosion Resistant Actuation Shaft Rotates 90°, Round Head Termination Screws with Lockwashers, FAA-PMA Approved
Search Keywords: 7AS12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:7AS12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Door Interlock
-
Actuator Style:Shaft
-
Pole Throw Configuration:SPDT
-
Maximum Current Rating:15.1@250VAC A
-
Terminal Type:Screw
-
Operating Temperature:N/A
-
IP Rating:N/A
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$923.83
3
$911.18
5 +
$886.88
Click for Quote
Log in
to unlock special pricing