- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 78SF2B103
Description
+
Honeywell MKII Series Precision Potentiometer, Conductive Plastic Element, Standard Bushing, Turret Terminals, Linearity 0.5 %, 1 W Power Rating, 10 kOhm Resistance Value, 30 Million Cycles, 2 - Gang, Shaft Diameter 3,18 mm [0.125 in], Shaft Length 15,88 mm [0.625 in], Diameter 22,23 mm [0.875 in], Operating Temperature -65 oC to 125 oC [-85 oC to 257 oC].
Product Highlights:
- Linearity (Accuracy) 0.5 % or less
- 10 Million to 20 Million Lifecycles
- Servo and Bushing Mounting
- Custom Electrical Travels
Search Keywords: 78SF2B103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:78SF2B103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:31.76 x 22.23 mm
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
34 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$6,712.69
3
$6,695.91
5
$4,103.95
8
$2,618.96
10 +
$2,566.59
Click for Quote
Log in
to unlock special pricing