- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 78SF1A502
Description
+
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 500 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination Deutsch DTM04-3P (Integral), Pressure Connector M12 x 1.5 (ISO 6149)3, Output Type 0.5 Vdc to 4.5 Vdc Ratiometric from 5 Vdc Excitation, Diaphragm Seal - Advanced Thick Film (ATF).
Product Highlights:
- Linearity (Accuracy) 0.5 % or less
- 10 Million to 20 Million Lifecycles
- Servo and Bushing Mounting
- Custom Electrical Travels
Search Keywords: 78SF1A502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:78SF1A502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:5 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:31.76 x 22.23 mm
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
3
$3,206.18
5
$1,965.08
8
$1,254.03
10 +
$1,228.95
Click for Quote
Log in
to unlock special pricing