- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 78712-00000010-01
Honeywell
78712-00000010-01
Pressure Sensor 150psi Vacuum
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor 150psi Vacuum
Search Keywords: 787120000001001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:78712-00000010-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Media:N/A
-
Output Voltage:N/A
-
Mounting:Stud
-
Operating Temperature:-40 to 121 °C
-
Dimension:58.42 x 37.34 mm
-
Device Pressure Type:Vacuum
-
Operating Pressure Range:150(Max) psi
-
Accuracy:N/A
-
Typical Operating Supply Voltage:N/A
-
Response Time:N/A
-
Electrical Termination:Screw Terminal
-
Port Size:1/8-27 NPT
-
Port Type:Male
Frequently Asked Questions
Is 78712-00000010-01 RoHS compliant?
Yes, 78712-00000010-01 is RoHS compliant.
What is the lead time for 78712-00000010-01?
The standard lead time for 78712-00000010-01 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
129
Can Ship immediately
MOQ for out of Stock Qty:
13
4 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$209.00
5
$208.47
10
$207.95
13
$207.43
25
$114.21
38
$79.31
50 +
$77.73
Click for Quote
Log in
to unlock special pricing