- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 78633-00000010-05
Description
+
Industrial Pressure Sensor 150psi Vacuum
Search Keywords: 786330000001005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:78633-00000010-05
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9027102000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Media:Air,Gas,Liquid
-
Output Voltage:NC-SPST Switch
-
Mounting:Stud
-
Operating Temperature:-40 to 120 °C
-
Dimension:37 dia x 58 mm
-
Device Pressure Type:Pressure Switch
-
Operating Pressure Range:1 psi
-
Accuracy:N/A
-
Typical Operating Supply Voltage:N/A
-
Response Time:N/A
-
Electrical Termination:Quick Connect
-
Port Size:1/8-27 NPT
-
Port Type:Male
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$43.91
10
$41.73
13
$39.64
25
$37.65
38
$35.77
50 +
$33.98
Click for Quote
Log in
to unlock special pricing