- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 78628-B00000010-01
Honeywell
78628-B00000010-01
Pressure Sensor 0psi to 150psi Vacuum
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:78628-B00000010-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Media:N/A
-
Output Voltage:N/A
-
Mounting:Stud
-
Operating Temperature:-40 to 121 °C
-
Dimension:58.42 x 37.34 mm
-
Device Pressure Type:Vacuum
-
Operating Pressure Range:0 to 150 psi
-
Accuracy:N/A
-
Typical Operating Supply Voltage:N/A
-
Response Time:N/A
-
Electrical Termination:Screw Terminal
-
Port Size:1/8-27 NPT
-
Port Type:Male