- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 78628-00000007-05
Description
+
Pressure Sensor 0.5psi to 1psi Vacuum
Search Keywords: 786280000000705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:78628-00000007-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Media:N/A
-
Output Voltage:N/A
-
Mounting:Stud
-
Operating Temperature:-40 to 121 °C
-
Dimension:58.42 x 37.34 mm
-
Device Pressure Type:Vacuum
-
Operating Pressure Range:0.5 to 1 psi
-
Accuracy:N/A
-
Typical Operating Supply Voltage:N/A
-
Response Time:N/A
-
Electrical Termination:832 Screw
-
Port Size:1/8-27 NPT
-
Port Type:Male
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
13
$207.43
25
$114.21
38
$79.31
50 +
$77.73
Click for Quote
Log in
to unlock special pricing