- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 78411-B00000600-01
Honeywell
78411-B00000600-01
5000 Series Extended Duty Pressure Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 78411-B00000600-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536508099 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 73.66 x 37.34 mm |
| Maximum Overload Pressure: | 1250 psi |
| Device Pressure Type: | Vacuum |
| Family: | 78411-B00000600-01 |
| Electrical Termination: | 832 Screw |
-
This product is discontinued, but still in stock.