- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 78303-B00000400-01
Description
+
Pressure Sensor 25psi to 50psi
Search Keywords: 78303B0000040001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:78303-B00000400-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536508090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Media:N/A
-
Output Voltage:N/A
-
Mounting:Stud
-
Operating Temperature:N/A
-
Dimension:N/A
-
Device Pressure Type:N/A
-
Operating Pressure Range:25 to 50 psi
-
Accuracy:N/A
-
Typical Operating Supply Voltage:N/A
-
Response Time:N/A
-
Electrical Termination:N/A
-
Port Size:1/8-27 NPT
-
Port Type:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
13
$195.73
25
$107.77
38
$74.84
50 +
$73.34
Click for Quote
Log in
to unlock special pricing