- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 78154-00000700-01
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 781540000070001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:78154-00000700-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
Supplier Standard Pack:
1 -
Dimension:37 dia x 58 mm
-
Maximum Supply Current:N/A
-
IP Rating:N/A
-
Family:78154-00000700-01
-
Accuracy:N/A
-
Electrical Termination:Screw Terminals
-
Maximum Overload Pressure:N/A
-
Maximum Output Current:N/A
-
Maximum Operating Supply Voltage:N/A
-
Device Pressure Type:Pressure Switch
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2
$60.35
5
$53.86
10
$50.16
25
$48.01
50
$44.20
100
$41.29
250 +
$40.75
Click for Quote
Log in
to unlock special pricing