- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 78151-00000100-01
Honeywell
78151-00000100-01
5000 Series Extended Duty Pressure Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:78151-00000100-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536508090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Output Current:N/A
-
Electrical Termination:Screw Terminals
-
Device Pressure Type:Pressure Switch
-
Accuracy:N/A
-
Maximum Overload Pressure:N/A
-
Maximum Supply Current:N/A
-
IP Rating:N/A
-
Family:78151-00000100-01
-
Maximum Operating Supply Voltage:N/A
-
Dimension:37 dia x 58 mm