- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 78145-00000150-01
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 781450000015001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:78145-00000150-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Overload Pressure:500 psi
-
Maximum Operating Supply Voltage:N/A
-
Maximum Output Current:N/A
-
Dimension:58.42 x 37.34 mm
-
Electrical Termination:Screw Terminal
-
Family:78145-00000150-01
-
Maximum Supply Current:N/A
-
Device Pressure Type:Vacuum
-
IP Rating:N/A
-
Accuracy:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
62
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$57.76
5
$54.44
10
$53.61
25
$51.42
50
$51.29
100
$50.76
250 +
$44.86
Click for Quote
Log in
to unlock special pricing