- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 77343-15.7HG-01
Description
+
Industrial Pressure Sensor 762mmHg Vacuum
Search Keywords: 77343157HG01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:77343-15.7HG-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9027102000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Media:Air,Gas,Liquid
-
Output Voltage:NC-SPST Switch
-
Mounting:Stud
-
Operating Temperature:-40 to 120 °C
-
Dimension:37 dia x 58 mm
-
Device Pressure Type:Vacuum Switch
-
Operating Pressure Range:15.7inHg
-
Accuracy:N/A
-
Typical Operating Supply Voltage:N/A
-
Response Time:N/A
-
Electrical Termination:Screw Terminals
-
Port Size:1/8-27 NPT
-
Port Type:Male
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2
$75.48
5
$75.30
10
$75.10
13
$74.92
25
$47.95
38
$37.46
50 +
$36.71
Click for Quote
Log in
to unlock special pricing