- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 77342-16.0H2-05
Description
+
5000 Series Vacuum Switch. SPST-NO, 1/8-27 NPT, Factory Set at in-Hg. Screw terminals. Individually Packaged
Search Keywords: 77342160H205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:77342-16.0H2-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Output Current:N/A
-
Dimension:58.42 x 37.34 mm
-
Maximum Overload Pressure:150 psi
-
IP Rating:N/A
-
Device Pressure Type:Vacuum
-
Electrical Termination:832 Screw
-
Family:77342-16.0H2-05
-
Maximum Operating Supply Voltage:N/A
-
Accuracy:N/A
-
Maximum Supply Current:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
13
$216.42
25
$119.16
38
$82.75
50 +
$81.09
Click for Quote
Log in
to unlock special pricing