- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 77342-04.0HG-01
Description
+
5000 Series Vacuum Switch. SPST-NO, 1/8-27 NPT, Factory Set at in-Hg. Screw terminals. Individually Packaged
Search Keywords: 77342040HG01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:77342-04.0HG-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:37 dia x 58 mm
-
Maximum Supply Current:N/A
-
Maximum Output Current:N/A
-
Electrical Termination:Screw Terminals
-
Maximum Overload Pressure:N/A
-
Family:77342-04.0HG-01
-
Device Pressure Type:Vacuum Switch
-
Accuracy:N/A
-
IP Rating:N/A
-
Maximum Operating Supply Voltage:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
MOQ for out of Stock Qty:
13
4 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$108.05
5
$98.61
10
$95.75
13
$95.28
25
$91.89
38
$91.66
50 +
$88.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT