- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 77342-01.1HG-01
Honeywell
77342-01.1HG-01
5000 Series Vacuum Switch. SPST-NO, 1/8-27 NPT, Factory Set at in-Hg. Screw terminals. Individually Packaged
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
5000 Series Vacuum Switch. SPST-NO, 1/8-27 NPT, Factory Set at in-Hg. Screw terminals. Individually Packaged
Search Keywords: 77342011HG01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:77342-01.1HG-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508090
-
COO:MX
-
Supplier Standard Pack:
50 -
Maximum Supply Current:N/A
-
Device Pressure Type:Vacuum
-
Accuracy:N/A
-
Family:77342-01.1HG-01
-
Maximum Operating Supply Voltage:N/A
-
Maximum Overload Pressure:150 psi
-
Maximum Output Current:N/A
-
IP Rating:N/A
-
Electrical Termination:Screw Terminal
-
Dimension:58.42 x 37.34 mm
Frequently Asked Questions
Is 77342-01.1HG-01 discontinued?
Yes, 77342-01.1HG-01 from Honeywell is discontinued (end-of-life February 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 77342-01.1HG-01 RoHS compliant?
Yes, 77342-01.1HG-01 is RoHS compliant.
What is the lead time for 77342-01.1HG-01?
The standard lead time for 77342-01.1HG-01 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$249.865
2
$227.150
5
$226.580
10
$226.010
13
$225.450
25
$124.130
38
$86.200
50 +
$84.480
Click for Quote
Log in
to unlock special pricing