- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 77049-01100150-21
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 770490110015021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:77049-01100150-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Output Current:N/A
-
Maximum Operating Supply Voltage:N/A
-
Dimension:73.66 x 37.34 mm
-
Accuracy:N/A
-
IP Rating:N/A
-
Maximum Overload Pressure:750 psi
-
Device Pressure Type:N/A
-
Family:77049-01100150-21
-
Electrical Termination:Metri-Pack
-
Maximum Supply Current:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
13
$222.60
25
$122.56
38
$85.11
50 +
$83.41
Click for Quote
Log in
to unlock special pricing