- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 77047-00300030-01
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 770470030003001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:77047-00300030-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Supply Current:N/A
-
Accuracy:N/A
-
Dimension:73.66 x 37.34 mm
-
Family:77047-00300030-01
-
Maximum Operating Supply Voltage:N/A
-
Maximum Overload Pressure:750 psi
-
Device Pressure Type:N/A
-
Electrical Termination:Metri-Pack
-
Maximum Output Current:N/A
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$52.49
10
$50.74
25
$46.82
50
$45.91
100
$45.32
250 +
$40.54
Click for Quote
Log in
to unlock special pricing