- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 77043-00000600-01
Honeywell
77043-00000600-01
5000 Series Extended Duty Pressure Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:77043-00000600-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Maximum Overload Pressure:500 psi
-
IP Rating:N/A
-
Maximum Output Current:N/A
-
Device Pressure Type:Vacuum
-
Family:77043-00000600-01
-
Maximum Operating Supply Voltage:N/A
-
Accuracy:N/A
-
Dimension:73.66 x 37.34 mm
-
Maximum Supply Current:N/A
-
Electrical Termination:Packard Metri-Pack