- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 77040-00000100-01
Honeywell
77040-00000100-01
Pressure Switch - SPDT - 10PSI (68.95kPa) - Male 1/8" (3.18mm) NPT Port Size - Threaded Port - Cylinder, Threaded - Connector ...
View Datasheet Accessories Notify Me
- Analog output type
- Vacuum pressure type
- Operating pressure: 10 psi
- Accuracy: 2 psi
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:77040-00000100-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:37 dia x 58 mm
-
Device Pressure Type:Pressure Switch
-
Electrical Termination:Connector